Texas Instruments TAS6424EQ1EVM Amplifier Evaluation Module
Texas Instruments TAS6424EQ1EVM Amplifier Evaluation Module (EVM) showcases the TAS6424E-Q1, a 2.1Mhz, four-channel, digital input Class-D audio amplifier solution for automotive infotainment. The 2.1Mhz switching frequency allows for significantly reduced inductor size. The TAS6424E-Q1 delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply and integrates I2C diagnostics and protection. The TAS6424E-Q1 includes spread spectrum technology to meet CISPR25 Class 5 EMI compliance standards. The Texas Instruments TAS6424EQ1EVM is a stand-alone evaluation module. It has single power supply input, USB control via PurePath Control Console 3 (PPC3), and two digital (I2S) audio input options.Features
- 2.1Mhz switching frequency
- 4-channel, 25W per channel at 10% THD+N into 4Ω with a 14.4V supply
- I2C diagnostics and protection
- CISPR25, Class 5 radiated/conducted emission compliant
- Optical SPDIF, USB and PSIA (external I2S) input options
- Integrated spread spectrum technology
Block Diagram
Yayınlandı: 2022-03-29
| Güncellenmiş: 2025-03-06