Texas Instruments TCA9543A 2-Channel I2C Bus Switch

Texas Instruments TCA9543A 2-Channel I2C Bus Switch is a dual bi-directional translating switch controlled by the I2C bus. The SCL/SDA upstream pair fans out to two downstream pairs, or channels. Either individual SCn/SDn channel or both channels can be selected, determined by the contents of the programmable control register. Two interrupt inputs, one for each of the downstream pairs, are provided. One interrupt output acts as an AND of the two interrupt inputs. An active-low reset input allows the TCA9543A from Texas Instruments to recover from a situation where one of the downstream I2C buses is stuck in a low state. Pulling active-low low, resets the I2C state machine and causes both of the channels to be deselected, as does the internal power-on reset function.

Features

  • 1-of-2 bidirectional translating switches
  • I2C Bus and SMBus compatible
  • Two active-low interrupt inputs
  • Active-low interrupt output
  • Active-low reset input
  • Two address pins allowing up to four TCA9543A devices on the I2C Bus
  • Channel selection Via I2C Bus, in any combination
  • Power-up with all switch channels deselected
  • Low RON switches
  • Allows voltage-level translation between 1.8V, 2.5V, 3.3V, and 5V Buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • 1.65V to 5.5V operating power-supply voltage range
  • 5.5V tolerant inputs
  • 0 to 400kHz clock frequency
  • Latch-up performance exceeds 100mA per JESD78
  • ESD Protection Exceeds JESD 22
    • 4000V human-body model (A114-A)
    • 1500V charged-device model (C101)

Applications

  • Servers
  • Routers (Telecom Switching Equipment)
  • Factory automation
  • Products with I2C slave address conflicts (e.g. multiple, identical temp sensors)
Yayınlandı: 2015-06-29 | Güncellenmiş: 2022-03-11