Texas Instruments TCAN4550/TCAN4550-Q1 CAN FD Controller

Texas Instruments TCAN4550/TCAN4550-Q1 CAN FD Controller has an integrated CAN FD transceiver supporting data rates up to 5Mbps. The CAN FD controller meets the specifications of the ISO11898-1:2015 high-speed Controller Area Network (CAN) data link layer. It also meets the physical layer requirements of the ISO11898–2:2016 high-speed CAN specification. The TCAN4550/TCAN4550-Q1 provides an interface between the CAN bus and the system processor through a serial peripheral interface (SPI), supporting both classical CAN and CAN FD. The TCAN4550/TCAN4550-Q1 provides CAN FD transceiver functionality: differential transmit capability to the bus and differential receive capability from the bus. The device supports wake-up via local wake-up (LWU) and bus wake using the CAN bus implementing the ISO11898-2:2016 Wake-Up Pattern (WUP). The Texas Instruments TCAN4550-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • CAN FD controller with integrated CAN transceiver and Serial Peripheral Interface (SPI)
  • CAN FD controller supports both ISO 11898-1:2015 and Bosch M_CAN Revision 3.2.1.1
  • Meets the requirements of ISO 11898-2:2016
  • CAN FD data rates up to 5Mbps with up to 18MHz SPI clock speed
  • Classic CAN backwards compatible
  • Operating modes: Normal, standby, sleep, and failsafe available
  • 3.3V to 5.0V input/output logic support for microprocessors
  • Wide operating ranges on CAN bus
    • ±42V bus fault protection
    • ±12V common mode
  • Optimized behavior when unpowered
    • Bus and logic terminals are high impedance (no load to operating bus or application)
    • Power up and down glitch-free operation

Applications

  • Building automation
  • Factory automation and control
  • Industrial transports

Functional Block Diagram

Block Diagram - Texas Instruments TCAN4550/TCAN4550-Q1 CAN FD Controller
Yayınlandı: 2019-03-12 | Güncellenmiş: 2023-08-01