Texas Instruments THVD1419/THVD1429 Half-Duplex RS-485 Transceivers

Texas Instruments THVD1419/THVD1429 Half-Duplex RS-485 Transceivers come with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC package. This feature substantially increases reliability for better immunity to noise transients coupled with the data cable, eliminating the need for external protection components. Each Texas Instruments THVD1419/THVD1429 operates from a single 3.3V or 5.0V supply. The devices in this family feature a wide common-mode voltage range, making them suitable for multi-point applications over long cable runs.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A Standard
  • 3.3V to 5.0V supply voltage
  • Bus I/O protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±30kV IEC 61000-4-2 air-gap discharge
    • ±4kV IEC 61000-4-4 electrical fast transient
    • ±2.5kV IEC 61000-4-5 1.2/50µs surge
  • Available in two-speed grades
    • THVD1419: 250kbps
    • THVD1429: 20Mbps
  • Extended ambient temperature range of -40°C to 125°C
  • ±12V extended operational common-mode range 
  • 30mV receiver hysteresis for noise rejection 
  • Low power consumption
    • < 2µA standby supply current 
    • < 3mA current during operation 
  • Glitch-free power-up/down for hot plug-in capability
  • Open, short, and idle bus failsafe
  • 1/8 unit load (up to 256 bus nodes)
  • Industry-standard 8-pin SOIC for drop-in compatibility

Applications

  • Wireless infrastructure
  • Building automation
  • HVAC systems
  • Factory automation and control
  • Grid infrastructure
  • Smart meters
  • Process analytics
  • Video surveillance

Functional Block Diagram

Block Diagram - Texas Instruments THVD1419/THVD1429 Half-Duplex RS-485 Transceivers
Yayınlandı: 2019-03-12 | Güncellenmiş: 2023-08-02