Texas Instruments THVD4421 Dual-Protocol Transceiver

Texas Instruments THVD4421 Dual-Protocol Transceiver is a highly integrated and robust multi-protocol transceiver supporting RS-232, RS-422, and RS-485 physical layers. The device has two transmitters and two receivers to enable the 2T2R RS-232 port. The device also integrates one receiver and one transmitter to enable half and full duplex RS-485 ports. MODE selection pins enable shared logic and bus pins for the protocols to share a common single connector. Integrated termination for RS-485 bus pins and RS-232 receiver inputs are provided so no external components are needed to realize a fully functional communication port. A slew rate select feature is available, enabling them to be used at two maximum speeds based on the SLR pin setting.

The Texas Instruments THVD4421 eliminates needing external system-level protection components with a featured integrated Level 4 IEC ESD protection. A diagnostic loopback mode for RS-232 is provided to check for the functional integrity of the logic-to-bus and bus-to-logic path and cable or connector shorts. The RS-485 receiver has a fail-safe feature that drives logic high on received logic output when the bus inputs are open or shorted together or when the bus is idle. Shutdown mode consumes ultra-low current (10µA typical) in power-sensitive applications. The device needs a 3V to 5.5V supply that powers the drivers and receivers for RS-232 and RS-485 and a charge pump for RS-232. The device includes a separate logic supply VIO (1.65V to 5.5V) that enables the ability to interface with low-level microcontrollers.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A and TIA/EIA-232F standards
  • Two transmitters, two receivers for RS-232
  • One transmitter, one receiver for RS-485
  • On-chip switchable 120Ω termination resistor for RS-485 mode
  • Integrated charge pump for RS-232 signaling
  • 3V to 5.5V supply voltage
  • 1.65V to 5.5V supply for logic data and control signals
  • RS-485 differential output exceeds 2.1V for PROFIBUS compatibility with a 5V supply
  • Large output swing (typical ±9V) for RS-232 mode
  • SLR pin selectable data rates
    • RS-232 3T5R mode: 250kbps and 1Mbps
    • RS-485 half-duplex and full-duplex mode: 500kbps and 20Mbps
  • Bus I/O protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact and ±15kV air-gap discharge
    • ±4kV IEC 61000-4-4 fast transient burst
  • Diagnostic loopback for both RS-232 mode
  • Shutdown pin for extremely low current consumption (10µA typical) in a disabled state
  • 1Glitch-free power-up/down for hot plug-in capability
  • 1/8 unit load (up to 256 bus nodes) for RS-485
  • Open, short, and idle bus failsafe for RS-485 receiver
  • Bus short-circuit protection, Thermal shutdown
  • -40°C to 125°C extended ambient temperature range
  • Space-saving thermally efficient 5mm x 5mm VQFN-32 package

Applications

  • Industrial PC
  • Factory automation and control
  • HVAC systems
  • Building automation
  • Point-of-sale terminals
  • Grid infrastructure
  • Industrial transport

Functional Block Diagram

Block Diagram - Texas Instruments THVD4421 Dual-Protocol Transceiver
Yayınlandı: 2024-06-03 | Güncellenmiş: 2025-03-10