Texas Instruments THVD8000 RS-485 Transceiver

Texas Instruments THVD8000 RS-485 Transceiver comes with on-off keying (OOK) modulation and demodulation built-in for power line communication. Modulating data onto existing power lines allows power delivery and data communication to share a common pair of wires, significantly reducing the system's cost. A pin-programmable interface simplifies the system design. The carrier frequency of the Texas Instruments THVD8000 can be adjusted by changing an external resistor on the F_SET pin. A broad range of carrier frequencies allows the system designer to choose the external inductors and capacitors. Also, OOK modulation operates with immunity to data polarity to ease system installations.

Features

  • 3V to 5.5V supply voltage
  • Half-duplex communication
    • Up to 500kbps data rate with f0/bps = 10
    • Higher data rates are possible with f0/bps < 10
  • RS-485 electrical signaling with on-off keying (OOK) modulation
  • 125kHz to 5MHz pin selectable carrier frequency
  • Spread-spectrum clocking for excellent EMI performance
  • Polarity free
  • TX timeout to avoid stuck bus conditions
  • –7V to 12V operational common-mode range
  • Bus I/O protection
    • ±18V DC fault protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±15kV IEC 61000-4-2 air gap discharge
    • ±4kV IEC 61000-4-4 fast transient burst
  • -40°C to 125°C extended temperature range
  • 8-Pin SOT-23 package for space-constrained applications

Applications

  • HVAC systems
  • Building automation
  • Factory automation & control
  • Appliances
  • Lighting
  • Grid infrastructure
  • Power delivery

Functional Block Diagram

Block Diagram - Texas Instruments THVD8000 RS-485 Transceiver
Yayınlandı: 2021-04-01 | Güncellenmiş: 2024-07-09