Texas Instruments TIOL112x IO-Link Transceivers
Texas Instruments TIOL112x IO-Link Transceivers implement the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node. At the same time, the TIOL112x acts as a complete physical layer for communication.These devices can withstand up to 1.2kV (500Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection. A simple pin-programmable interface allows easy interfacing with the controller circuits. The output current limit can be configured using an external resistor. Texas Instruments TIOL112x can be configured to generate a wake-up pulse and be used in IO-link master applications. Fault reporting and internal protection functions are provided for undervoltage, overcurrent, and overtemperature conditions.
Features
- 7V to 36V supply voltage
- PNP, NPN, or IO-Link configurable output
- IEC 61131-9 COM1, COM2, and COM3 data rate support
- Functional safety-capable
- Documentation available to aid in functional safety system design
- Pin-compatible with TIOL111x with improved performance
- Low residual voltage of 0.5V (typical) at 200mA
- Active driver current limiting capability
- Improved thermal performance of the package
- Slower driver slew rates to reduce overshoots (maximum of 750ns)
- Integrated protection features for robust systems
- 50mA to 350mA configurable driver overcurrent limit
- Active reverse polarity protection of up to 65V on L+, CQ, and L-
- Fault indicator for overcurrent, overtemperature, and UVLO faults
- Safe and fast demagnetization of inductive loads
- –40°C to 125°C extended ambient temperature operation
- Integrated EMC protection on L+ and CQ
- ±8kV IEC 61000-4-2 ESD contact discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±1.2kV/500Ω IEC 61000-4-5 surge
- Large capacitive load driving capability
- < 2µA CQ leakage current
- < 1.5mA quiescent supply current
- Integrated LDO options for up to 20mA current
- TIOL1123: 3.3V LDO
- TIOL1125: 5V LDO
- Remote wake-up indication and wake-up generation
- Small space-saving package options
- 3mm x 3mm 10-pin VSON package (pin-compatible with TIOL111)
- 2.45mm x 1.7mm BGA package
Applications
- Field transmitters and actuators
- Factory automation
- Process automation
- IO-link PHY in remote IO
Typical Application Circuit
Additional Resources
Yayınlandı: 2022-05-19
| Güncellenmiş: 2023-10-27