Texas Instruments EK-TM4C1294XL Tiva™ C LaunchPad Kit
Texas Instruments EK-TM4C1294XL Tiva™ C LaunchPad Kit is an Internet of Things (IoT), innovative platform featuring out-of-the-box Internet connectivity. The EK-TM4C1294XL lets engineers and makers rapidly prototype a wide range of cloud-enabled applications, bringing expansive connectivity to any new or existing LaunchPad-based application. The Tiva C Series TM4C1294NCPDT Microcontroller (MCU) on-board adds advanced Ethernet technology and the largest memory footprint available in the LaunchPad ecosystem. The robust performance and diverse peripherals on this platform can run multiple communication stacks simultaneously, allowing engineers to develop network gateways that can connect multiple endpoints to the cloud. Example applications include sensor gateways, home automation controllers, industrial communication/control networks, cloud-enabled gadgets/appliances, and anything designers choose to connect.Features
- High Performance TM4C1294NCPDT MCU
- 120MHz 32-bit ARM Cortex-M4 CPU
- 1MB Flash, 256KB SRAM, 6KB EEPROM
- Integrated 10/100 Ethernet MAC+PHY, data protection hardware, 8x 32-bit timers
- Dual 12-bit 2MSPS ADCs, motion control PWMs
- USB H/D/O, and many additional serial communication interfaces
- Dual, stackable BoosterPack XL connection sites
- Cloud-based, Exosite QuickStart Application
- TivaWare 2.1
- Onboard, in-circuit debug interface (ICDI)
- Multiple development tool chain support: CCS, Keil, IAR, Mentor & GCC
Kit Contents
- TM4C1294 Connected LaunchPad Evaluation Kit (EK-TM4C1294XL PCBA w/MCU)
- Retractable Ethernet Cable
- USB Debug Cable
Read Me First Instructions
Videos
Block Diagram
Board Callouts
Learn More About
Yayınlandı: 2014-02-25
| Güncellenmiş: 2025-03-11