Texas Instruments TLA202x Analog-to-Digital Converters (ADCs)

Texas Instruments TLA202x Analog-to-Digital Converters (ADCs) are easy-to-use, low-power, 12-bit delta-sigma (ΔΣ) ADCs targeted for any system-monitoring applications. These applications include supply or battery voltage supervision, current sensing, or temperature measurements. Offered in an ultra-small, leadless, 10-pin X2QFN package, the TLA2021 and TLA2022 are single-channel ADCs, while the TLA2024 features a flexible input multiplexer (MUX) with two differential or four single-ended input measurement options. The Texas Instruments TLA202x integrates a voltage reference and oscillator. Additionally, the TLA2022 and TLA2024 include a programmable gain amplifier (PGA) with selectable input ranges from ±256mV to ±6.144V, enabling both large and small-signal measurements.

Features

  • Industry’s lowest-cost 12-bit delta-sigma ADCs
  • 2mm × 1.5mm ultra-small X2QFN package 
  • Highly integrated
    • Four single-ended or two differential inputs make the TLA2024 the industry’s highest channel density ADC (0.75mm2 per channel)
    • PGA (TLA2022 and TLA2024 only)
    • Voltage reference
    • Oscillator
  • 150µA low current consumption 
  • 2V to 5.5V wide supply range 
  • 128SPS to 3.3kSPS programmable data rate 
  • I2C™ compatible interface
    • Supports standard-mode and fast-mode
    • Three pin-selectable I2C addresses
  • –40°C to +85°C operating temperature range 

Applications

  • Personal electronics
    • TVs, tablets, cell phones
    • Wearables
    • Drones, toys
  • Home and kitchen appliances
  • Building automation
    • HVACs, smoke detectors
  • Battery voltage and current monitoring
  • Temperature sensing
  • Battery-powered, portable instrumentation

Functional Block Diagrams

Yayınlandı: 2018-06-11 | Güncellenmiş: 2023-02-15