Texas Instruments TLC69699/TLC69699-Q1 LED Drivers

Texas Instruments TLC69699/TLC69699-Q1 LED Drivers provide SPI-compatible connectivity for the TLC696xx/TLC696xx-Q1 device family, which is controlled using a standard SPI controller. These drivers incorporate reporting of faults in both the TLC696xx/TLC696xx-Q1 daisy chain and TLC69699/TLC69699-Q1 internal. The data transmission of register and brightness to the TLC696xx/TLC696xx-Q1 daisy chain is CRC-protected by TLC69699/TLC69699-Q1. This transmission includes the data and continuous clock lines that TLC69699/TLC69699-Q1 guards for stuck-at faults. The TLC69699/LC69699-Q1 LED drivers operate at 2.5V to 5.5V voltage VCC range. These LED drivers support multiple peripherals with one controller and up to 20MHz transfer data frequency. The TLC69699/TLC69699-Q1 LED drivers are ideal for SPI-compatible connectivity for TLC696x0/1/2/4/8Q1 devices. The Texas Instruments TLC69699-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications (TLC69699-Q1)
    • Grade 1:-40°C to 125°C ambient temperature
    • Device HBM classification level H3A
    • Device CDM classification level C5
  • Functional safety capable:
    • Documentation available to aid functional safety system design
  • 2.5V to 5.5V operating voltage VCC range
  • SPI peripheral:
    • Up to 20MHz data transfer rate
    • Support multiple peripherals with one controller
  • Continuous Clock Serial Interface (CCSI) controller and peripheral:
    • Data transfer rate up to 20MHz
    • Programmable clock jitter for EMI enhancement
  • Diagnostics:
    • Open-drain FAULT pin
    • SPI communication loss detection
    • CRC for SPI communication
    • Continuous clock watchdog
    • CCSI data integrity
  • Data ready interrupt for availability of data

Applications

  • SPI-compatible connectivity for TLC696x0/1/2/4/8Q1 devices

Application Diagram

Application Circuit Diagram - Texas Instruments TLC69699/TLC69699-Q1 LED Drivers
Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-05-06