Texas Instruments TLIN2029EVM LIN Transceiver Evaluation Module

Texas Instruments TLIN2029EVM LIN Transceiver Evaluation Module (EVM) allows users to evaluate the TLINx029-Q1 family of single-channel LIN transceivers. The evaluation module allows both master and slave mode applications to be evaluated using a single jumper. This jumper connects or disconnects the external 1kΩ pull-up resistor and series diode required in master mode from the LIN bus. The Texas Instruments TLIN2029EVM includes a low-voltage VCC rail that provides the voltage to the pull-up resistors on the received data (RXD) open-drain output and enables (EN) control input pins.

Features

  • Master Mode and Slave Mode configurations
  • Terminal block and header pins are available on all power and LIN bus connections
  • An optional VCC rail and pull-up resistors for EN input and RXD (open-drain) output
Yayınlandı: 2018-01-10 | Güncellenmiş: 2022-11-01