Texas Instruments TLV187x High-Speed Comparators

Texas Instruments TLV187x High-Speed Comparators are 40V devices that offer rail-to-rail inputs with a push-pull output stage. These comparators can level shift via separate input and output supplies. This makes TLV187x well-suited for bipolar zero-cross detection applications or Class-D audio amplifier systems. The Power-On Reset (POR) feature ensures the output is in a known state until the minimum supply voltage is reached before it responds to the inputs. This prevents false outputs during system power-up and power-down. The TLV187x comparators operate at a supply voltage range of 2.7V to 40V (±1.35V to ±20V). These comparators are ideal for class D amplifiers, level translation, motor drives, and bipolar zero cross detectors.

Features

  • 2.7V to 40V (±1.35V to ±20V) wide supply voltage range
  • Single or split supplies operation
  • "Floating" push-pull output with separate supplies
  • Output supplies set the full output swing
  • Rail-to-rail input
  • Power-on-Reset (POR)
  • 65ns propagation delay
  • 500μV low input offset voltage
  • 70µA per channel low supply current
  • -40°C to 125°C operating temperature range

Applications

  • Class D amplifiers
  • Level translation
  • Motor drives
  • Bipolar zero cross detectors

Block Diagram

Block Diagram - Texas Instruments TLV187x High-Speed Comparators
Yayınlandı: 2024-04-25 | Güncellenmiş: 2025-02-07