Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators

Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. TI TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are easy to implement in a variety of applications where response time is critical. They available in single (TLV3201 / TLV3201-Q1) and dual (TLV3202 / TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to +125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Low 40ns propagation delay
  • Low quiescent current of 40µA per channel
  • Input common-mode range extends 200mV beyond either rail
  • Low 1mV input offset voltage
  • Push-pull outputs
  • 2.7V to 5.5V supply range
  • Small packages: 5-pin SC70 and 8-pin VSSOP

Applications

  • Engine control units (ECU)
  • Body control modules (BCM)
  • Battery management systems (BMS)
  • HEV/EV inverter and motor control
  • Ultrasonic ranging and LIDAR
  • Steering and traction controllers
  • Occupant detection
  • Infotainment systems

TI Reference Designs Library

TI Reference Designs - Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators
Yayınlandı: 2012-08-07 | Güncellenmiş: 2022-03-11