Texas Instruments TLV360x/TLV360x-Q1 Rail-to-Rail Comparator

Texas Instruments TLV360x/TLV360x-Q1 High-Speed Rail-to-Rail Comparator is a 325MHz, 2.5ns propagation delay comparator with rail-to-rail inputs. The TLV360x/TLV360x-Q1 features a fast response and wide operating voltage range, ideal for narrow signal pulse detection and data and clock recovery applications in LIDAR, range finders, and line receivers.

The TI TLV360x/TLV360x-Q1 High-Speed Rail-to-Rail Comparator offers push-pull (single-ended ) outputs that simplify and save cost on board-to-board wiring for I/O interfaces while reducing power consumption when compared to alternative high-speed differential output comparators. The devices directly interface with most prevailing digital controllers and IO expanders in the downstream circuit.

The TLV360x/TLV360x-Q1 is housed in a tiny 5-pin SC70 package, making it suitable for space-constrained equipment. The TLV360x-Q1 devices are AEC-Q100 qualified for automotive applications. The TLV360x-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The TLV3603E devices have a temperature range of –55 to +125°C and adjustable hysteresis control and latch capability.

Features

  • 2.5ns fast propagation delay
  • 600ps low overdrive dispersion
  • 325MHz high toggle frequency
  • 1.25ns narrow pulse width detection capability
  • Push-pull output
  • 2.4V to 5.5V wide supply range
  • Input common-mode range extends 200mV beyond both rails
  • ±5mV low input offset voltage
  • Known startup condition at the output
  • TLV3601 (5-Pin SC70) package
  • Functional safety capable
    • Documentation available to aid functional safety system design [TLV3601]

Applications

  • Laser distance meter
  • Clock and data recovery
  • High-speed trigger function in oscilloscope and logic analyzer
  • Distance sensing in LIDAR
  • Drone vision
  • High-speed differential line receiver

Functional Diagram

Location Circuit - Texas Instruments TLV360x/TLV360x-Q1 Rail-to-Rail Comparator
Yayınlandı: 2021-10-08 | Güncellenmiş: 2024-12-04