Texas Instruments TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators

Texas Instruments TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators have a wide power supply range and a very high toggle frequency of 3GHz. With an operating supply voltage range of 2.7V to 4.2V for single supply and 2.7V to 5.25V for split supply, these features come in industry-standard small packages. These features make these devices an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems.

The TLV380x/TLV380x-Q1/TLV3811 has a very strong input overdrive performance of 5ps and narrow pulse width capabilities of just 240ps. This combination of low variation in propagation delay due to input overdrive and the ability to detect narrow pulses make these devices excellent choices for Time-of-Flight (ToF) applications such as factory automation and drone vision.

The Low-Voltage-Differential-Signal (LVDS) output of the TLV380x/TLV380x-Q1/TLV3811 helps increase data throughput and optimizes power consumption. Likewise, the complementary outputs help reduce EMI by suppressing common-mode noise on each output. The LVDS output is designed to drive and interface directly with other devices that accept a standard LVDS input, such as most FPGAs and CPUs downstream in an application.

The Texas Instruments TLV3801/TLV3801-Q1 is in an 8-pin WSON package, the TLV3802/TLV3802-Q1 is in a 12-pin WSON package, while the TLV3811 is in a tiny 6-pin WCSP package, making it desirable for space-sensitive applications such as an optical sensor module. The TLV380x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 225ps low propagation delay
  • 5ps low overdrive dispersion 
  • 20mA quiescent current 
  • High toggle frequency (3GHz/6Gbps)
  • 240ps narrow pulse width detection capability 
  • LVDS output
  • Split input and output ground reference
  • 2.7V to 4.2V single supply voltage 
  • 2.7V to 5.25V split input supply voltage 
  • ±0.5mV low input offset voltage
  • Packages
    • TLV3801 (8-pin WSON)
    • TLV3802 (12-pin WSON)
    • TLV3811 (6-pin WCSP)

Applications

  • Distance sensing in LIDAR
  • Time-of-Flight sensors
  • High-speed trigger function in oscilloscope and logic analyzer
  • High-speed differential line receiver
  • Drone vision

Functional Block Diagram

Block Diagram - Texas Instruments TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators
Yayınlandı: 2022-03-21 | Güncellenmiş: 2025-05-06