Texas Instruments TLV62568EVM-789 Step-Down Converter EVM
Texas Instruments TLV62568EVM-789 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62568. The TLV62568 is a synchronous step-down buck DC-DC converter optimized for high efficiency and compact size. The Texas Instruments TLV62568EVM-789 converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 1A output current.Features
- Input Voltage Range: 2.5V to 5.5V
- Output Current of 1A
- 100% Duty Cycle
- Up to 95% Efficiency
- Low BOM count
Yayınlandı: 2017-07-27
| Güncellenmiş: 2022-06-08