Texas Instruments TLV75x-EVM Evaluation Modules

Texas Instruments TLV75x-EVM Evaluation Modules are reference designs for engineering demonstration and evaluation of the TLV751 and TLV752 devices. The TLV751 is a 500mA, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator. The TLV752 is a 1A, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator.

The Texas Instruments TLV75x-EVM Evaluation Modules feature a 1.5V to 6V input range and a 0.55V to 5.5V adjustable output voltage. These evaluation modules have a 1.5% high output accuracy and 25µA (typ) IQ.

Features

  • 1.5V to 6V input voltage range 
  • 0.55V to 5.5V adjustable output voltage 
  • 1.5% (maximum over temperature) high output accuracy 
  • 25µA (typ) IQ 
  • Built-in soft start with monotonic VOUT rise

Front & Back View

Mechanical Drawing - Texas Instruments TLV75x-EVM Evaluation Modules
Yayınlandı: 2020-01-21 | Güncellenmiş: 2024-05-10