Texas Instruments TLV755P 500mA LDO Regulators
Texas Instruments TLV755P 500mA Low Drop Out (LDO) Regulators with foldback overcurrent protection have an ideal line and load transient performance in an ultra-small package. Features include an input voltage range of 1.44V to 5.5V, a low dropout of 220mV (Max.) at 500mA (3.3VOUT), and a low IQ of 25µA (Typical), which enables functionality to minimize standby power. A fixed output voltage of 0.6V to 5V supports modern microcontrollers' lower core voltages and minimizes cost and solution size. The device offers an internal soft-start to lower inrush current, offering a controlled voltage to the load and minimizing the input voltage drop during start-up. The device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state when shutdown. The TLV755P provides a typical accuracy of 1% due to the precision band-gap and error amplifier, as well as stability with small ceramic output capacitors allowing for a small overall solution size. Other features include integrated thermal shutdown, current limit, undervoltage lockout (UVLO), and an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.Features
- 1.45V to 5.5V Input voltage range
- 25µA (Typical) low IQ
- 238mV (Maximum) at 500mA (3.3 VOUT) low dropout
- 1% (Maximum at 85°C) output accuracy
- Built-in soft-start with monotonic VOUT rise
- Foldback current limit
- Active output discharge
- High PSRR: 46dB at 100kHz
- Stable with a 1µF ceramic output capacitor
- 2.9mm × 1.6mm SOT-23-5 Packages
- 1mm x 1mm X2SON-4
- 2mm × 2mm WSON-6
Applications
- Set-top boxes, TV, and gaming consoles
- Portable and battery-powered equipment
- Desktop, notebooks, and ultrabooks
- Tablets and remote controls
- White goods and appliances
- Grid infrastructure and protection relays
- Camera modules and image sensors
Functional Diagram
Yayınlandı: 2017-12-21
| Güncellenmiş: 2025-10-28