Texas Instruments TLV9001DPWEVM Op Amp Evaluation Module (EVM)
Texas Instruments TLV9001DPWEVM Operational Amplifier Evaluation Module (EVM) tests the performance of the TLV9001DPW. The TLV9001DPW is a 1-channel, 1MHz, RRIO, 1.8V to 5.5V operational amplifier. The boards arrive with the TLV9001DPW populated on the evaluation module to allow users to populate the passive components for the user's desired circuit configuration. The TLV9001DPWEVM can easily be configured as an inverting, non-inverting, and difference amplifier, allowing engineers to evaluate and verify design concepts quickly. From datasheet to simulation to evaluation, the Texas Instruments TLV9001DPWEVM will give the user the confidence to move forward with your design quickly.Features
- TLV9001DPW populated on the evaluation module
- Non-inverting, inverting, and difference amplifier circuit configurations are available
- Schematic provided in silkscreen on the evaluation module
- Multiple connector options for input and output connections: SMA, test point, and wires
Kit Contents
- TLV9001DPWEVM evaluation module
- Four position header strips (200-TS104GA)
Board Layout
Yayınlandı: 2019-01-25
| Güncellenmiş: 2023-06-12