Texas Instruments TLVM13630EVM Evaluation Board (EVM)

Texas Instruments TLVM13630EVM Evaluation Board (EVM) is configured to evaluate the operation of the TLVM13630. The TLVM13630 is a high-density 3A synchronous-buck power module. The input voltage range for the module is 3V to 36V. The output voltage range for the module is 1V to 6V. The evaluation board makes it easy to evaluate the TLVM13630 operation. The Texas Instruments TLVM13630EVM supplies the full output current rating of the device. Input and output capacitors are included to accommodate the entire range of input voltages and the selectable output voltages on the evaluation module.

Features

  • 3V to 36V input voltage range
  • Output current up to 3A
  • 1V to 6V output voltage
  • 4mm x 6mm QFN package

Board Layout

Mechanical Drawing - Texas Instruments TLVM13630EVM Evaluation Board (EVM)
Yayınlandı: 2021-05-28 | Güncellenmiş: 2025-03-06