Texas Instruments EK-TM4C129EXL Crypto Connected LaunchPad
Texas Instruments EK-TM4C129EXL Crypto Connected LaunchPad is powered by hardware encryption accelerator-enabled MCUs. It enables engineers to develop high performance, data protected, connected IoT applications from secure cloud connection, building/factory automation and smart grid to industrial controls. This evaluation kit is a low-cost platform for ARM® Cortex-M4-based microcontrollers. The kit design highlights the TM4C129ENCPDT MCU with on-chip Crypto acceleration hardware. It includes 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity. The out-of-box demo for the Crypto Connected LaunchPad demonstrates the use of Transport Layer Security/Secure Sockets Layer (TLS/SSL) protocol to connect an IoT product to a cloud server securely. The TLS/SSL support is provided by WolfSSL library that uses the TM4C129E MCU's hardware crypto accelerators. This enables the development of secure connected applications at relatively higher performance.Features
- High performance TM4C129ENCPDT MCU
- 120MHz 32-bit ARM® Cortex®-M4-based microcontrollers CPU with floating point
- 1MB Flash, 256KB SRAM, 6KB EEPROM
- Crypto acceleration hardware
- Integrated 10/100 Ethernet MAC+PHY, 8x 32-bit timers
- Dual 12-bit 2MSPS ADCs, motion control PWMs
- USB H/D/O, and many additional serial communication interfaces
- Dual, stackable BoosterPack XL connection sites
- Onboard, in-circuit debug interface (ICDI)
- Secured cloud connection out-of-box demonstration with TI RTOS, WolfSSL and Exosite
- Intensive SW support with Tivaware & TI RTOS and multiple tool chain support: CCS, IAR, Keil, IAR, Mentor & GCC
Kit Contents
- TM4C Crypto Connected LaunchPad Evaluation Board (EK-TM4C129EXL PCBA w/ MCU)
- 90 degree 49x2 Breadboard Connector
- Retractable Ethernet Cable
- USB Debug Cable
- Read Me First Instructions
- TivaWare for C Series Software and an out-of-the-box demo are available to download for free
Yayınlandı: 2015-10-14
| Güncellenmiş: 2025-03-11