Texas Instruments TMAG5x33EVM Switch Evaluation Modules (EVMs)
Texas Instruments TMAG5x33EVM Switch Evaluation Module (EVM) provides an easy-to-use platform to evaluate or prototype with the TMAG5133 or TMAG5233 Hall-effect switch. The TMAG5x33 devices are low-power, in-plane, Hall-effect switches optimized for compact battery-powered industrial and consumer applications. The output is active-low push-pull, driving the output pin low when a magnetic field is present and returning high when no field is present. The Texas Instruments TMAG5x33EVM evaluation module includes one magnet in addition to the circuit board.Features
- Simple evaluation module for custom-use cases
- Includes a handheld magnet for quick evaluation
- Jumper to measure device current draw
Kit Contents
- TMAG5133EVM or TMAG5233EVM circuit board
- Handheld magnet
Applications
- Door and window sensor
- Appliance door open/close
- E-Meter tamper detection
- Electric smart lock
- Smoke detector push button
- Food processor accessory detection
Board Callout
Yayınlandı: 2024-10-23
| Güncellenmiş: 2025-03-31