Texas Instruments TMCS1123/TMCS1123-Q1 Hall-Effect Current Sensors
Texas Instruments TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors are designed to address the need for highly accurate current measurements in high-voltage systems such as electric vehicle (EV) charging and solar energy. These galvanically isolated sensors offer up to 80ARMS at +25°C and robust reinforced isolation with 1100VDC reinforced working voltage and 5000VRMS withstand isolation voltage. The precision signal conditioning circuitry with built-in drift compensation achieves less than 1.75% maximum total error over temperature and lifetime with no system-level calibration, making the TMCS1123/TMCS1123-Q1 series a highly accurate solution throughout the system's lifetime. The devices can be used for AC and DC current measurements and offer a bandwidth of 250kHz. TI TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors operate with a low voltage supply from 3V to 5.5V and come in an SOIC (DVG) 10-pin package. The TMCS1123-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Up to 80ARMS continuous current capability
- Robust reinforced isolation
- 5000VRMS withstand isolation voltage
- 1100VDC reinforced working voltage
- Low 0.5% lifetime drift (maximum)
- High accuracy
- 0.3% sensitivity error
- 20ppm/°C sensitivity drift
- 0.5mV offset error
- 5µV/°C offset drift
- 0.1% linearity error
- High immunity to external magnetic fields
- Precision zero-current reference output
- 250kHz signal bandwidth
- Low 600ns propagation delay
- Fast 500ns overcurrent detection response
- 3V to 5.5V operating supply range
- Bidirectional and unidirectional current sensing
- SOIC (DVG) 10-pin package
- Safety-related certifications (planned)
- UL 1577 component recognition program
- IEC/CB 62368-1
Applications
- Solar energy
- Motor control
- EV charging
- Power supplies
- Industrial AC/DC
- Overcurrent protection
Typical Application
Functional Block Diagram
Pin Functions
Datasheets
Additional Resource
Yayınlandı: 2023-08-24
| Güncellenmiş: 2025-05-06