Texas Instruments TMDS171RGZEVM TMDS Retimer Evaluation Module

Texas Instruments TMDS171RGZEVM TMDS Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the TMDS171 device for video applications with HDMI interfaces. The TMDS171 is a 3.4Gbps TMDS Retimer for digital video interface (DVI) or high-definition multimedia interface (HDMI). This evaluation module can also be used as a hardware reference design to implement the Texas Instruments TMDS171 in the RGZ package.

Features

  • Plug and Play design
  • Three devices enable/reset options to use with the evaluation module
  • Access to TMDS171's local I2C signals is provided via the J5 input connector
  • A DC Power Jack (J9) to accept a 5V wall power adapter
  • It is also possible to power the evaluation module by connecting a USB Micro cable from J13 to a USB host and setting SW2 to position 3
  • Configuration available through jumpers

Kit Contents

  • TMDS171RGZ evaluation module
  • Standard HDMI source connector (receptacle)
  • Standard HDMI sink connector (receptacle)
  • DC power regulators
  • I2C programming interface for external I2C host connection
  • USB interface (utility available)

Block Diagram

Block Diagram - Texas Instruments TMDS171RGZEVM TMDS Retimer Evaluation Module
Yayınlandı: 2016-05-10 | Güncellenmiş: 2025-04-09