Texas Instruments TMDS273EVM MCU Evaluation Module (EVM)

Texas Instruments TMDS273EVM MCU Evaluation Module (EVM) is a standalone test, development, and evaluation platform that lets developers evaluate AM273x functionality and develop prototypes for various applications.

TMDS273EVM is equipped with an Arm-based AM2732 microcontroller and additional components to allow the user to use the various device interfaces. These interfaces include the CSI-2 RX, Ethernet, dual CAN-FD, and others, allowing for easy creation of prototypes. Onboard current measurement capabilities are available to monitor power consumption for power-conscious applications. The supplied USB cable paired with embedded emulation logic allows for emulation and debugging using standard development tools such as Code Composer Studio.

The Texas Instruments TMDS273EVM is the current version of the TMS273GPEVM. It includes high-security field-securable (HS-FS) silicon for customizing keys and encryption for security applications.

Features

  • RJ45 Ethernet port capable of 100Mb or 10Mb speeds
  • Dual CAN-FD interfaces
  • On-board XDS-110 emulator
  • Onboard power measurement capabilities
  • Contains AM2732 HS-FS device

Kit Contents

  • TMDS273xEVM evaluation module
  • Micro USB cable
  • Ethernet Cable
Texas Instruments TMDS273EVM MCU Evaluation Module (EVM)

Board Layout

Texas Instruments TMDS273EVM MCU Evaluation Module (EVM)
Yayınlandı: 2024-04-17 | Güncellenmiş: 2024-04-23