Texas Instruments TMDSFSIADAPEVM FSI Adapter Board

Texas Instruments TMDSFSIADAPEVM Fast Serial Interface (FSI) Adapter Board is hardware that helps understand the functionality of the FSI peripheral. It also helps evaluate it in different system use cases, such as industrial drives, servos, or sensing network topologies. The Texas Instruments FSI adapter board supports several onboard reference solutions for isolated power biasing, digital isolation, and transceivers (high-speed LVDS and medium-speed RS485). These solutions are integrated into one adapter to experiment with the FSI serial port in an onboard or board-to-board system.

Features

  • Hardware Features
    • TMDSFSIADAPEVM fast serial interface (FSI) adapter board evaluation module is compatible with various controlCARDs, LaunchPads, and other FSI-enabled evaluation modules
    • Digital Isolation using ISO7763
    • LVDS and RS485 differential transceivers
    • RJ45 connectors to enable the connection of networkable nodes over FSI using commonly available CAT5 cables

Kit Contents

  • TMDSFSIADAPEVM FSI adapter PCB board
  • 2.00mm 10-pin ribbon cable
  • CAT5 T568B patch cable, 1 foot

Front Side Hardware

Chart - Texas Instruments TMDSFSIADAPEVM FSI Adapter Board

Back Side Hardware

Chart - Texas Instruments TMDSFSIADAPEVM FSI Adapter Board
Yayınlandı: 2020-05-07 | Güncellenmiş: 2024-09-16