Texas Instruments TMDXIDK5718 Industrial Development Kit
Texas Instruments TMDXIDK5718 Industrial Development Kit (IDK) supports the single-core AM57x with Cortex® A-15 running at 1.5GHz, targeted for Industrial applications. This kit includes support for simultaneous 6-port Ethernet, 2xRGMII, and 4xMII. The kit has integrated industrial Ethernet and Fieldbus protocols for a simultaneous master/slave, master/master, or slave/slave operation. The Texas Instruments TMDXIDK5718 includes PCIe and GPMC expansion ports for a fast parallel external interface and a camera daughter card to enable machine vision applications.Features
- Simultaneous 6-port Ethernet
- Integrated industrial Ethernet and Fieldbus protocols
- 1GB DDR, 16GB eMMC, and 32MB QSPI NOR Flash
- Camera daughter card included
Yayınlandı: 2017-03-06
| Güncellenmiş: 2022-04-08