Texas Instruments TMP102 Digital Temperature Sensor

Texas Instruments TMP102 Low-power, two-wire, serial output temperature sensor with an I2C/SMBus digital interface is ideal for NTC/PTC thermistor replacement where high accuracy is required. The sensor is highly linear and does not require complex calculations or lookup tables to derive the temperature. The Texas Instruments TMP102 is ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.

Features

  • SOT-563 package (1.6mm × 1.6mm) is 68% smaller footprint than SOT-23
  • Accuracy without calibration
    • 2.0°C (max) from –25°C to 85°C
    • 3.0°C (max) from –40°C to 125°C
  • 1.4 to 3.6V supply range 
  • 12 bits resolution 
  • Low quiescent current
    • 10µA active (max)
    • 1µA shutdown (max)
  • SMBus™, two-wire, and I2C digital output
  • Interface compatibility
  • NIST traceable

Applications

  • Portable and battery-powered applications
  • Power-supply temperature monitoring
  • Computer peripheral thermal protection
  • Notebook computers
  • Battery management
  • Office machines
  • Thermostat controls
  • Electromechanical device temperatures
  • General temperature measurements
    • Industrial controls
    • Test equipment
    • Medical instrumentations

Functional Diagram

Block Diagram - Texas Instruments TMP102 Digital Temperature Sensor
Yayınlandı: 2008-02-26 | Güncellenmiş: 2025-01-22