Texas Instruments TMP112EVM Digital Temperature Sensor EVM
Texas Instruments TMP112EVM Digital Temperature Sensor Evaluation Module (EVM) consists of the SM-USB-DIG and TMP112EVM. This evaluation module is designed to evaluate the TMP112, a 1.4V capable ±0.5ºC temperature sensor with alert function and I2C/SMBus interface. These tools are easily connectable through a ten-pin board-to-board connector that should be attached to the Texas Instruments SM-USB-DIG and TMP112EVM PCBs. Once these two boards are connected, plug the USB device from the SM-USB-DIG into the computer.Features
- Two-wire I2C interface
- Test Points for SDA, SCL, VDUT, and GND
- Easy to use Plug and Play hardware and GUI
- Continuous measurements and data logging to PC
Kit Contents
- TMP112EVM PCB test board
- SM-USB-DIG platform PCB
- USB extender cable
- 10-pin connector ribbon cable
Block Diagram
Additional Resources
Yayınlandı: 2016-05-18
| Güncellenmiş: 2023-10-31