Texas Instruments TMP116/TMP116N Digital Temperature Sensors

Texas Instruments TMP116/TMP116N Digital Temperature Sensors are low-power, high-precision temperature sensors with integrated EEPROM memory. The TMP116 provides a 16-bit temperature result with a resolution of 0.0078°C and an accuracy of up to ±0.2°C with no calibration. The device is I2C and SMBus interface compatible, has programmable alert functionality, and can support up to four devices on a single bus.

The TMP116 consumes minimal current that, in addition to providing power savings, minimizes self-heating and improves measurement accuracy. The TMP116 operates from 1.9V to 5.5V and typically consumes 3.5µA.

Across the device operating temperature range of –55°C to +125°C, the TMP116 exceeds the accuracy of a Class A resistance temperature detector (RTD) while consuming less than one-fifth of the typical excitation current for a PT100 RTD. The Texas Instruments TMP116 is easier to use than RTDs, eliminating the need for calibration, external circuitry, matched traces, and Kelvin connections.

Features

  • TMP116 accuracy without calibration
    • ±0.2°C (max) from –10°C to +85°C
    • ±0.25°C (max) from –40°C to +105°C
    • ±0.3°C (max) from +105°C to +125°C
  • TMP116N accuracy without calibration
    • ±0.3°C (max) from –25°C to +85°C
    • ±0.4°C (max) from –40°C to +125°C
  • Low quiescent current
  • 3.5µA, 1Hz conversion cycle
  • 250nA shutdown current
  • 1.9V to 5.5V supply range 
  • 16 bits at 0.0078°C (1 LSB) resolution 
  • Programmable temperature alert limits
  • General-purpose EEPROM (64 bits)
  • NIST traceability
  • SMBus™, I2C interface compatibility

Applications

  • Environmental monitoring and thermostats
  • Wearables
  • Asset tracking and cold chain
  • Gas meters and heat meters
  • Test and measurement
  • RTDs replacement: PT100, PT500, PT1000
  • Cold-junction compensation of thermocouples

Simplified Schematic

Schematic - Texas Instruments TMP116/TMP116N Digital Temperature Sensors
Yayınlandı: 2017-08-02 | Güncellenmiş: 2023-10-27