Texas Instruments TMP411/TMP411-Q1 Remote Temperature Sensors

Texas Instruments TMP411/TMP411-Q1 Remote and Local Temperature Sensors are remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature-sensor, diode-connected transistors are typically low-cost, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ±1°C for multiple device manufacturers, with no calibration needed. The Texas Instruments TMP411 two-wire serial interface accepts SMBus write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read temperature data. The TMP411-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ±1°C remote diode sensor
  • ±1°C local temperature sensor
  • Programmable non-ideality factor
  • Series resistance cancellation
  • Alert function
  • Offset registers for system calibration
  • Pin and registers compatible with ADT7461 and ADM1032
  • Programmable resolution: 9 to 12 bits
  • Programmable threshold limits
  • Two-wire and SMBus serial interface
  • Minimum and maximum temperature monitors
  • Multiple interface addresses
  • ALERT and THERM2 pin configuration
  • Diode fault detection

Applications

  • LCD, DLP, and LCOS projectors
  • Servers
  • Industrial controllers
  • Central office telecom equipment
  • Desktop and notebook computers
  • Storage Area Networks (SAN)
  • Industrial and medical equipment
  • Processor and FPGA temperature monitoring

Functional Diagram

Block Diagram - Texas Instruments TMP411/TMP411-Q1 Remote Temperature Sensors
Yayınlandı: 2017-07-31 | Güncellenmiş: 2026-01-14