Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the entire temperature range. These devices also have robust performance due to the device's immunity to environmental variation and built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The Texas Instruments TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Silicon-based thermistor with a Positive Temperature Coefficient (PTC)
  • Linear resistance change with temperature
    • Simplifies resistance-to-temperature conversion
    • Decrease accuracy spread compared to non-linear Negative Temperature Coefficient (NTC) thermistor-based circuits across a wide temperature range
  • 10kΩ nominal resistance at 25°C (R25)
    • ±1% maximum (0°C to 70°C)
  • Consistent sensitivity across temperature
    • 6400ppm/°C TCR (25°C)
    • 0.2% typical TCR tolerance across temperatures (-40°C to 125°C)
  • Wide operating temperature
    • –65 to +150°C
  • Fast thermal response time
    • 0.6s (DEC package)
  • Long lifetime and robust performance
    • Ultra-low power consumption compared to traditional NTCs that lower errors due to self-heating
    • Built-in fail-safe in case of short circuit failures
    • <1% maximum drift after high temperature and high humidity stress tests
  • Available package options
    • X1SON (DEC/0402 footprint)
    • TO-92S (LPG)

Applications

  • Temperature measurement and monitoring
  • Thermal compensation
  • Thermal protection (with comparator)

Functional Block Diagram

Block Diagram - Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors
Yayınlandı: 2019-03-13 | Güncellenmiş: 2025-03-13