Texas Instruments TMP9A00-EP-EVM Sensor Evaluation Module (EVM)
Texas Instruments TMP9A00-EP-EVM Sensor Evaluation Module (EVM) allows users to evaluate the performance of the TMP9A00-EP analog temperature sensor. The evaluation module uses a USB interface for control and data logging and has an onboard MSP430F5528 microcontroller that connects the host computer and the analog interface of the Texas Instruments TMP9A00-EP device. The sensor may be separated from the main section of the board to allow the TMP9A00-EP to be remotely located from the host.Features
- Provides GUI for easy setup
- Perforated PCB allows for placement flexibility
- The software runs online or through offline installation
Additional Resources
Yayınlandı: 2021-01-15
| Güncellenmiş: 2025-03-05