Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers

Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28062 MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator on these Texas Instruments Piccolo MCUs allows for single-rail operation. Enhancements to the HRPWM module allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range. The ADC interface has been optimized for low overhead/latency.

Features

  • High-Efficiency 32-Bit CPU (TMS320C28x™)
    • 80MHz (12.5ns Cycle Time)
    • 16 x 16 and 32 x 32 MAC Operations
    • 16 x 16 Dual MAC
    • Harvard Bus Architecture
    • Atomic Operations
    • Fast Interrupt Response and Processing
    • Unified Memory Programming Model
    • Code-Efficient (in C/C++ and Assembly)
  • Floating-Point Unit
    • Native Single-Precision Floating-Point Operations
  • Programmable Control Law Accelerator (CLA)
    • 32-Bit Floating-Point Math Accelerator
    • Executes Code Independently of the Main CPU
  • Viterbi, Complex Math, CRC Unit (VCU)
    • Extends C28x™ Instruction Set to Support Complex Multiply, Viterbi Operations, and Cyclic Redundancy Check (CRC)
  • Embedded Memory
    • 128KB Flash
    • 52KB RAM
    • 2KB OTP ROM

Applications

  • Solar Power Inverters
  • LED Lighting
  • Hybrid Electric Vehicles
  • Appliances
  • Digital Power
  • Motor Drive and Control
  • Renewable Energy
  • Power Line Communications

Functional Block Diagram

Block Diagram - Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers

Videos

Yayınlandı: 2012-02-14 | Güncellenmiş: 2022-04-22