Texas Instruments TMS320F2807x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F2807x 32-Bit Microcontrollers (MCUs) are part of the Piccolo family. These MCUs are well suited for advanced closed-loop control applications such as industrial motor drives; solar inverters and digital power; electric vehicles and transportation; and sensing and signal processing. The F2807x is a 32-bit floating-point microcontroller based on TI’s industry-leading C28x core. This core is boosted by the trigonometric hardware accelerator, which improves the performance of trigonometric-based algorithms with CPU instructions. These instructions include sine, cosine, and arctangent functions, which are common in torque-loop and position calculations.

The F2807x microcontroller family features a CLA real-time control coprocessor. The CLA is an independent 32-bit floating-point processor that runs at the same speed as the main CPU. The CLA responds to peripheral triggers and executes code concurrently with the main C28x CPU. This parallel processing capability can effectively double the computational performance of a real-time control system. By using the CLA to service time-critical functions, the main C28x CPU is free to perform other tasks, such as communications and diagnostics.

Features

  • TMS320C28x 32-bit CPU
    • 120MHz
    • IEEE 754 single-precision Floating-Point Unit (FPU)
    • Trigonometric Math Unit (TMU)
  • Programmable Control Law Accelerator (CLA)
  • On-chip memory
    • 512KB (256KW) of Flash (ECC-protected)
    • 100KB (50KW) of RAM (ECC-protected or parity-protected)
    • Dual-zone security supporting third-party development
    • Unique identification number
  • Clock and system control
  • 3.3V I/O with available internal voltage regulator for 1.2V core supply
  • System peripherals
    • External Memory Interface (EMIF) with ASRAM and SDRAM support
    • 6-channel Direct Memory Access (DMA) controller
    • Up to 97 individually programmable, multiplexed General-Purpose Input/Output (GPIO) pins with input filtering
    • Expanded Peripheral Interrupt Controller (ePIE)
    • Multiple Low-Power Mode (LPM) support with external wakeup
  • Communications peripherals
    • USB 2.0 (MAC + PHY)
    • Two Controller Area Network (CAN) modules (pin-bootable)
    • Three high-speed (up to 30MHz) SPI ports (pin-bootable)
    • Two Multichannel Buffered Serial Ports (McBSPs)
    • Four Serial Communications Interfaces (SCI/UART) (pin-bootable)
    • Two I2C interfaces (pin-bootable)
  • Analog subsystem
    • Up to three Analog-to-Digital Converters (ADCs)
    • Eight windowed comparators with 12-bit Digital-to-Analog Converter (DAC) references
  • Enhanced control peripherals
    • 24 PWM channels with enhanced features
    • 16 High-Resolution Pulse With Modulator (HRPWM) channels
    • Six Enhanced Capture (eCAP) modules
    • Three Enhanced Quadrature Encoder Pulse (eQEP) modules
    • Up to eight Sigma-Delta Filter Module (SDFM) input channels, two parallel filters per channel
  • Configurable Logic Block (CLB)
  • Package options
    • 176-pin PowerPAD™ thermally enhanced low-profile quad flatpack (HLQFP) [PTP suffix]
    • 100-pin PowerPAD™ thermally enhanced thin quad flatpack (HTQFP) [PZP suffix]
  • Temperature options
    • T: -40ºC to 105ºC junction
    • S: -40ºC to 125ºC junction
    • Q: -40ºC to 125ºC free-air (AEC Q100 qualification for automotive applications)

Applications

  • Building automation
  • Electronic Point of Sale (PoS)
  • Electric Vehicle/Hybrid Electric Vehicle (EV/HEV) powertrain
  • Factory automation
  • Grid infrastructure
  • Industrial transport
  • Medical, healthcare, and fitness
  • Motor drives
  • Power delivery
  • Telecom infrastructure
  • Test and measurement

Functional Block Diagram

Block Diagram - Texas Instruments TMS320F2807x 32-Bit Microcontrollers (MCUs)
Yayınlandı: 2019-03-15 | Güncellenmiş: 2024-09-18