Texas Instruments TMS320F2812 32-Bit Digital Signal Controller (DSC)

Texas Instruments TMS320F2812 32-Bit Digital Signal Controller (DSC) with Flash features high-performance CMOS technology, a 32-bit CPU, and a low-power core. TMS320F2812 DSC contains 128K x 16 of embedded flash memory, segregated into four 8K x 16 sectors and six 16K x 16 sectors. This TI device also contains a single 1K x 16 OTP memory at address range 0x3D 7800-0x3D 7BFF. The user can individually erase, program, and validate a flash sector while leaving other sectors untouched.

Features

  • High-performance static CMOS technology
    • 150MHz (6.67ns cycle time)
    • Low-power (1.8V core at 135MHz, 1.9V core at 150MHz, 3.3V I/O) design
  • JTAG Boundary Scan support IEEE Standard 1149.1-1990 IEEE standard test access port and Boundary-Scan architecture
  • High-performance 32-bit CPU (TMS320C28x)
    • 16 x 16 and 32 x 32 MAC operations
    • 16 x 16 dual MAC
    • Harvard bus architecture
    • Atomic operations
    • Fast interrupt response and processing
    • Unified memory programming model
    • 4M linear program/data address reach
    • Code-efficient (in C/C++ and assembly)
    • TMS320F24x/LF240x processor source code compatible
  • On-chip memory
    • Flash devices with up to 128K x 16 Flash (four 8K x 16 and six 16K x 16 sectors)
    • ROM devices with up to 128K x 16 ROM
    • 1K x 16 OTP ROM
    • L0 and L1: Two blocks of 4K x 16 each Single-Access RAM (SARAM)
    • H0: One block of 8K x 16 SARAM
    • M0 and M1: Two blocks of 1K x 16 each SARAM
  • Boot ROM (4K x 16)
    • With software boot modes
    • Standard math tables
  • External interface (2812)
    • Over 1M x 16 total memory
    • Programmable wait states
    • Programmable read/write strobe timing
    • Three individual chip selects

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Building automation
  • Electronic point of sale
  • Electric Vehicle/Hybrid Electric Vehicle (EV/HEV) powertrain
  • Factory automation
  • Grid infrastructure
  • Industrial transport
  • Medical, healthcare, and fitness
  • Motor drives
  • Power delivery
  • Telecom infrastructure
  • Test and measurement

Functional Block Diagram

Block Diagram - Texas Instruments TMS320F2812 32-Bit Digital Signal Controller (DSC)
Yayınlandı: 2019-10-07 | Güncellenmiş: 2023-11-27