Texas Instruments TMUX1109 5V Precision Multiplexers

Texas Instruments TMUX1109 5V Precision Multiplexers offer differential 4:1 or dual 4:1 single-ended channels with a wide operating supply of 1.08V to 5.5V. The TMUX1109 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. All the logic inputs have 1.8 V logic-compatible thresholds. This feature ensures both TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry protects the TMUX1104 from potential damage by allowing voltages on the control pins to be applied before the supply pin. The Texas Instruments TMUX1109 Multiplexers have a low supply current of 5nA, small package options, and can be used in various applications, from medical equipment to industrial systems.

Features

  • 1.08V to 5.5V single supply range 
  • ±2.75V dual supply range 
  • 3pA low leakage current 
  • 1pC low charge injection 
  • 1.8Ω low on-resistance 
  • -40°C to +125°C operating temperature
  • 1.8V logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-Before-Make switching
  • 2000V ESD protection HBM

Applications

  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Optical networking
  • Optical test equipment
  • Remote radio unit
  • Wired networking
  • ATE test equipment
  • Factory automation and industrial controls
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • SONAR receivers
  • Motor drive
  • Servo drive position feedback

Block Diagram

Block Diagram - Texas Instruments TMUX1109 5V Precision Multiplexers

Application Example

Application Circuit Diagram - Texas Instruments TMUX1109 5V Precision Multiplexers
Yayınlandı: 2019-01-18 | Güncellenmiş: 2023-11-02