Texas Instruments TMUX405x/TMUX405x-Q1 Multiplexers
Texas Instruments TMUX405x / TMUX405x-Q1 Single-Channel Multiplexers are general-purpose, complementary metal-oxide semiconductor (CMOS) multiplexers (MUX). The TMUX4051 / TMUX4051-Q1 is an 8:1, 1-channel multiplexer, the TMUX4052 / TMUX4052-Q1 is a 4:1, 2-channel multiplexer, and the TMUX4053 / TMUX4053-Q1 is 2:1, 3-channel switch. TI TMUX405x / TMUX405x-Q1 multiplexers implement a single supply (5V to 24V), dual supplies (up to ±12V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The wide supply voltage range enables both types to be used in various applications, from battery testers to appliances. The modules support bidirectional analog signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. All logic inputs have 1.8V logic-compatible thresholds, securing TTL and CMOS logic compatibility when operating with an accurate supply voltage. The TMUX405x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Single supply range of 5V to 24V
- Dual supply range up to ±12V
- 3pF Low capacitance
- –55°C to +125°C operating temperature
- Bidirectional signal path
- Rail-to-rail operation
- 1.8V logic compatible
- Break-before-make switching
- 2000V ESD protection HBM
- TMUX405x pin compatible with industry-standard 4051, 4052, and 4053 muxes
Applications
- Analog multiplexing and demultiplexing
- Factory automation and control
- Appliances
- Battery test equipment
- Power delivery
- Medical
- Building automation
- Grid infrastructure
Videos
Block Diagrams
Datasheets
Yayınlandı: 2022-12-22
| Güncellenmiş: 2024-04-08