Texas Instruments TMUX622x 1:1 (SPST) 2-Channel Precision Switches

Texas Instrument TMUX622x 1:1 (SPST) 2-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches in a dual channel, 1:1 (SPST) configuration. The device works with a single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX622x supports bi-directional digital and analog signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

The TMUX622x can be enabled or disabled by controlling the SEL pins and turning on signal path 1 (S1 to D1) or signal path 2 (S2 to D2). All logic control inputs support logic levels from 1.8V to VDD, allowing CMOS and TTL logic compatibility when operating in the valid supply voltage range. The fail-safe logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.

The Texas Instruments TMUX622x devices have very low on and off leakage currents, 50pA, allowing them to be used in high-precision measurement applications.

Features

  • ±4.5V to ±18V Dual supply range
  • 4.5V to 36V Single supply range
  • 2.1Ω Low on-resistance
  • –40°C to +125°C Operating temperature
  • 1.8V Logic compatible
  • Integrated pull-down resistor on logic pins
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional operation

Applications

  • Wired networking
  • Remote radio units
  • Patient monitoring and diagnostics
  • Ultrasound scanners
  • Optical test equipment
  • Optical networking
  • Factory automation and industrial controls
  • Programmable logic controllers (PLC)
  • Analog input modules
  • AC charging (pile) station
  • Semiconductor test
  • Data acquisition systems
  • Gas meters
  • Flow transmitters

Functional Block Diagrams

Block Diagram - Texas Instruments TMUX622x 1:1 (SPST) 2-Channel Precision Switches
Yayınlandı: 2024-01-23 | Güncellenmiş: 2024-06-12