Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch
Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch is a high-speed bidirectional 2:1 or 1:2 multiplexer or demultiplexer optimized for USB 2.0 and eUSB2 LS, FS, and HS signaling. The TMUXHS221LV is an analog passive switch for high-speed interfaces with data rates up to 3Gbps. The TMUXHS221LV supports differential or single-ended CMOS signaling with a voltage range of −0.3V to 3.6V.The ideal high-speed performance minimizes attenuation to the USB 2.0 or eUSB2 HS signal eye diagrams. It also provides a very low channel ON resistance, high bandwidth, low reflection, and low added jitter. The device is optimized for ideal high-frequency response so that passing USB 2.0 HS electrical compliance becomes easier. The data paths of the device are also matched for excellent intra-pair skew performance.
The Texas Instruments TMUXHS221LV has an extended temperature range that suits many rugged applications, including industrial and high-reliability cases.
Features
- Compatible with USB 2.0 and eUSB2 LS, FS, and HS physical layers
- Switch that supports differential signals up to 3Gbps
- Analog switch that can support most CMOS signals up to 3.3V
- Data pins are 5V tolerant
- Low RON of 3Ω at VI/O = 0V
- High –3dB BW of 3.3GHz
- Excellent for USB 2.0 or eUSB2 HS signals at 240MHz
- Insertion loss = –0.4dB
- Return loss = –22dB
- Off isolation or cross-talk = –32dB
- Minimal vertical and horizontal USB 2.0 HS eye attenuation
- 1.8V supply voltage
- 1.2V or 1.8V control logic inputs
- Extended industrial temperature range of –40 to 125°C
- Small 10-pin 1.8mm × 1.4mm, UQFN package
- Pin-to-pin and BOM-to-BOM with multiple sources
Applications
- PC and notebooks
- Gaming, TV, home theater, and entertainment
- Data center and enterprise computing
- Medical applications
- Test and measurements
- Factory automation and control
- Mobile phones and tablets
Application Use Case
Yayınlandı: 2023-11-06
| Güncellenmiş: 2023-11-21