Texas Instruments TPA3136D2EVM Audio Amplifier Evaluation Module
Texas Instruments TPA3136D2EVM Audio Amplifier Evaluation Module (EVM) allows for the evaluation of the TPA3136D2. The TPA3136D2 is an efficient class D audio power amplifier for driving two bridged-tied stereo speakers at 10W per channel. The evaluation module is populated with only one TPA3136D2 device. The Texas Instruments TPA3136D2EVM operates from a single power supply from 4.5V to 14.4V.Features
- Supports multiple output configurations
- 2×10W Into a 6Ω BTL load at 12V
- 2×10W Into an 8Ω BTL load at 13V
- Wide voltage range of 4.5V to 14.4V
- Efficient Class-D operation
- Up to 90% power efficiency combined with a low idle loss
- Advanced modulation schemes
- Programmable power limit
- 26dB fixed gain
Board Layout
Yayınlandı: 2016-07-26
| Güncellenmiş: 2022-03-11