Texas Instruments TPA3156D2EVM Evaluation Module

Texas Instruments TPA3156D2EVM Evaluation Module is a platform for evaluating the performance of the TPA3156D2. The TPA3156D2 is an efficient class D audio power amplifier for driving 2 bridged-tied stereo speakers at 70W per channel. The TPA3156D2EVM has up to 90% power efficiency. Other features include a wide voltage range of 4.5V to 26V, a programmable power limit, and support for multiple output configurations.

Features

  • Supports multiple output configurations
  • 2 × 70W Into a 4-O BTL load at 24V, with 10% THD
  • 4.5V to 26V Wide voltage range
  • Efficient class-D operation
  • Up to 90% power efficiency
  • Combined with low idle loss advanced modulation schemes
  • Programmable power limit

Layout

Chart - Texas Instruments TPA3156D2EVM Evaluation Module
Yayınlandı: 2018-11-15 | Güncellenmiş: 2023-07-21