Texas Instruments TPA3251 Ultra-HD Class-D Audio Amplifier
Texas Instruments TPA3251 Ultra-HD Class-D Audio Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. It features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. The device can drive up to 2x175W into a 4Ω load and 2x220W into a 3Ω load. It features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI's PCM5242. In addition to excellent audio performance, the TPA3251 achieves high power efficiency and very low power stage idle losses below 1W.Features
- Differential analog inputs
- Total output power at 10%THD+N
- 175W stereo into 4Ω in BTL configuration
- 220W stereo into 3Ω in BTL configuration
- 350W mono into 2Ω in PBTL configuration
- Total output power at 1%THD+N
- 140W stereo into 4Ω in BTL configuration
- 175W stereo into 3Ω in BTL configuration
- 285W mono into 2Ω in PBTL configuration
- Advanced integrated feedback design with high-speed gate driver error correction (PurePath Ultra-HD)
- Signal bandwidth up to 100kHz for high-frequency content from HD sources
- Ultra-low 0.005% THD+N at 1W into 4Ω and <0.01% THD+N to clipping
- 60dB PSRR (BTL, no input signal)
- <60µV output noise
- >111dB SNR
- Multiple Configurations Possible
- Stereo, Mono, 2.1 and 4xSE
- Click and pop free startup and stop
- 90% efficient Class-D operation (4Ω)
- Wide 12V to 36V supply voltage operation
- Self-protection design (including undervoltage, overtemperature, clipping, and short circuit protection) with error reporting
- EMI compliant when used with recommended system design
Applications
- Blu-ray Disk™ / DVD receivers
- High-end HTiB systems
- AV receivers
- High-end soundbar
- Mini combo systems
- Active speakers and subwoofers
Simplified Schematic
Yayınlandı: 2015-08-25
| Güncellenmiş: 2024-05-02