Texas Instruments TPL1401 Digital Potentiometer (Digipot)

Texas Instruments TPL1401 Digital Potentiometer (Digipot) offers higher load regulation in voltage-divider applications due to an integrated buffered wiper. The TPL1401 makes in-factory calibration and trimming easier with an integrated non-volatile memory (NVM) and a simple I2C digital interface to communicate with the device. This device supports I2C standard mode (100kbps), fast mode (400kbps), and fast mode plus (1Mbps).

The Texas Instruments TPL1401 operates with either the internal reference or the power supply as the reference, providing a full-scale output of 1.8V to 5.5V. This device includes a wiper lock feature, a feedback (FB) pin for current-sink applications, and two bytes of user-programmable NVM space. The TPL1401 has a power-on-reset (POR) circuit that ensures all registers start with default or user-programmed settings using NVM. The digipot output powers on in high-impedance mode (default); this setting can be programmed to 10kΩ-GND using NVM.

The TPL1401 is a tiny, feature-rich, and easy-to-use building block device that can be integrated into many applications. It operates within the temperature range of –40°C to +125°C.

Features

  • 256-position digital potentiometer for voltage-divider applications
  • 1 LSB INL and DNL
  • Wide operating range
    • 1.8V to 5.5V power supply
    • –40°C to +125°C temperature range
  • Buffered wiper for improved load regulation
  • FB pin for precision current sink applications
  • Wiper lock function to protect from accidental writes to the digital potentiometer
  • I2C interface
    • Standard, fast, and fast plus modes
    • 1.62V VIH with VDD = 5.5V
  • User-programmable non-volatile memory (NVM/EEPROM)
    • Save and recall all register settings
  • Internal reference
  • Very low power (0.2mA at 1.8V)
  • Flexible startup with high impedance or 10KΩ-GND
  • 8-pin WSON (2mm × 2mm) tiny package

Applications

  • Exit and emergency lighting
  • Barcode scanner
  • Barcode reader
  • Smart speaker
  • Video doorbell
  • Cordless vacuum cleaner
  • Robotic lawnmower
  • Laser distance meter

Functional Block Diagram

Block Diagram - Texas Instruments TPL1401 Digital Potentiometer (Digipot)
Yayınlandı: 2020-11-03 | Güncellenmiş: 2024-09-18