Texas Instruments TPL5010EVM/TPL5110EVM Evaluation Modules
Texas Instruments TPL5010EVM/TPL5110EVM Evaluation Modules allow a designer to configure the timer intervals of the TPL5010 or TPL5110 and measure its very low current consumption. These modules are ready to be connected to the Launchpad of MSP430F5529 to test its watchdog and timer features. If connected, the Texas Instruments TPL5010EVM/TPL5110EVM has an onboard battery holder (coin battery) to supply the TPL5010EVM/TPL5110EVM and the microcontroller.Features
- Standalone EVM
- Battery powered (optional)
- Plug and play into the MSP430F5529 launchpad
- Manual configuration of the timer interval
Additional Resources
Yayınlandı: 2019-10-01
| Güncellenmiş: 2023-11-20