Texas Instruments TPS1213Q1EVM Driver Evaluation Module (EVM)
Texas Instruments TPS1213Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS1213-Q1 smart high-side driver. The TPS1213-Q1 device has an operating range of 3.5V to 40V and a main path gate drive with 1.69A strength to enable switching parallel MOSFETs in high-current designs. The Texas Instruments TPS12130-Q1 has a low-power mode to support always ON loads while consuming 28µA (typical). Only the low-power path FET is kept ON in low-power mode, and the main FETs are turned OFF to save IQ. The device provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.Features
- 3.5V to 40V operating voltage range
- 15A to 50A adjustable short-circuit protection using onboard jumpers
- Current sensing using MOSFET VDS
- Programmable short-circuit protection delay
- LED status indication for fault and active mode
Required Equipment
- Power supplies - one adjustable power supply with 0V to 40V output and 0A to 50A output current limit
- Loads - one resistive load or equivalent that can tolerate up to 50A DC load at 40V and is capable of an output short
- Meters - one DMM minimum needed
- Oscilloscope - a DPO2024 or equivalent, three 10 times voltage probes, and a DC probe
Applications
- Automotive 12V BMS
- Power distribution box
Board Layout
Yayınlandı: 2024-10-24
| Güncellenmiş: 2024-11-05