Texas Instruments TPS16630-32EVM eFuse Evaluation Module
Texas Instruments TPS16630-32EVM eFuse Evaluation Module is ideal for getting started on development with the TPS1663x devices. The TPS1663x 60V, 6A power limiting eFuses with a 31mΩ integrated FET provides adjustable features such as accurate overcurrent protection, fast short circuit protection, output slew rate control, overvoltage protection, and under-voltage lockout. The Texas Instruments TPS16630-32EVM eFuse Evaluation Module offers an onboard reset switch, fault indicators, an output power limiting scheme, and programmable VOUT slew rate control.Features
- 4.5V to 60V input operating voltage range
- 0.6A to 6A programmable current limit
- Output Power Limiting Scheme (PLIM)
- Programmable input UVLO and OVP cut off – 18V and 33V respectively
- Fixed overvoltage clamp (Channel 2 only) – 35V fixed
- Programmable VOUT slew rate control
- Selectable overcurrent fault response (auto-retry and latch)
- Optional onboard transient protection devices like input TVS and output Schottky diodes
- 33V SMC TVS for power rails up-to 33V and 51V SMB TVS for 48V power rails
- Onboard reset switch and fault indicators
Applications
- PLC, CNC
- Medical equipment
- Control and automation
- Industrial power systems
- Sensors hubs
Layout
Yayınlandı: 2019-04-24
| Güncellenmiş: 2023-08-24