Texas Instruments TPS1HC100EVM Evaluation Board

Texas Instruments TPS1HC100EVM Evaluation Board is designed to evaluate the full performance and functionality of the TPS1HC100-Q1 automotive switch. This board features an ideal board layout and copper area for thermal performance. The TPS1HC100EVM module operates with stand-alone operation with standard bench equipment or easy pairing with an external microcontroller via BoosterPack™ plug-in module headers.

Features

  • Stand-alone operation with standard bench equipment or easy pairing with external microcontroller via BoosterPack™ plug-in module headers
  • Onboard TPL0102-100 digital potentiometer to allow for a programmable current limit via I2C
  • Onboard 3.3V LDO allows for control signals to be manipulated by a series of jumpers
  • Designed to evaluate TPS1HC100BQPWPRQ1 smart high-side switch
  • Ideal board layout and copper area for thermal performance
  • Potentiometer for SNS and ILIM resistors allowing for easy configuration of external resistance values

3D view

Texas Instruments TPS1HC100EVM Evaluation Board
Yayınlandı: 2022-04-25 | Güncellenmiş: 2022-05-12