Texas Instruments TPS2001D USB Power Distribution Switch
Texas Instruments TPS2001D USB Power Distribution Switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered, such as USB. The TPS2001D limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn on and turn off.Features
- Single power switch family
- Rated current of 2A
- ±20% accurate, fixed, constant current limit
- 2µs fast overcurrent response
- Deglitched fault reporting
- Output discharge
- Reverse current blocking
- Built-in soft start
- Ambient temperature range of -40°C to 85°C
- UL listed and CB-File No. E169910
Applications
- USB ports and hubs, laptops, and desktops
- High-Definition digital TVs
- Set-Top boxes
- Short-Circuit protection
Functional Block Diagram
Yayınlandı: 2017-10-10
| Güncellenmiş: 2022-06-27