Texas Instruments TPS2001EEVM-247 Evaluation Module
Texas Instruments TPS2001EEVM-247 Evaluation Module is an easy-to-use, maximum 2A operating current power switch module with enable switch and fault. The TI TPS2001EEVM-247 evaluation module is a platform for evaluating the performance of the TPS2001E, TPS2068E, TPS2069E, and TPS2000E. The TPS2001E is the default mounted device on the EVM, which operates from 2.7V to 5.5V.Features
- 2.7V to 5.5V input and output voltage range
- 2A maximum operating current with current limit
- Multiple package support for SOT23-5, MSOP-8 with thermal pad, and MSOP-8 without thermal pad
Applications
- PC and notebooks
- TVs
- Set-top boxes and streaming media
- Short-circuit protection
EVM Setup
PCB Layout
Yayınlandı: 2023-08-04
| Güncellenmiş: 2025-03-06